
67XR500LF | |
|---|---|
DigiKey Part Number | 987-1498-ND |
Manufacturer | |
Manufacturer Product Number | 67XR500LF |
Description | TRIMMER 500 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 67XR500LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 20.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,24300 € | 12,43 € |
| 25 | 1,15520 € | 28,88 € |
| 50 | 1,09240 € | 54,62 € |
| 100 | 1,03290 € | 103,29 € |
| 250 | 0,95876 € | 239,69 € |
| 500 | 0,90598 € | 452,99 € |
| 1.000 | 0,85594 € | 855,94 € |
| 5.000 | 0,74979 € | 3.748,95 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

