Parametric Equivalent
Parametric Equivalent

67XR100KLFTB | |
|---|---|
DigiKey Part Number | 67XR100KLFTB-ND |
Manufacturer | |
Manufacturer Product Number | 67XR100KLFTB |
Description | TRIMMER 100KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 67XR100KLFTB Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 20.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.437" x 0.195" Face (11.10mm x 4.95mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 67ZR100KLF | TT Electronics/BI | 0 | 67ZR100KLF-ND | 0,86917 € | Parametric Equivalent |
| 67ZR100KLFTB | TT Electronics/BI | 0 | 67ZR100KLFTB-ND | 0,91139 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,91139 € | 1.002,53 € |
| Unit Price without VAT: | 0,91139 € |
|---|---|
| Unit Price with VAT: | 1,08455 € |

