
67WR50LF | |
|---|---|
DigiKey Part Number | 987-1744-ND |
Manufacturer | |
Manufacturer Product Number | 67WR50LF |
Description | TRIMMER 50 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 67WR50LF Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 20.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,29300 € | 12,93 € |
| 25 | 1,20160 € | 30,04 € |
| 50 | 1,13640 € | 56,82 € |
| 100 | 1,07440 € | 107,44 € |
| 300 | 0,98247 € | 294,74 € |
| 500 | 0,94228 € | 471,14 € |
| 1.000 | 0,89025 € | 890,25 € |
| 5.000 | 0,77982 € | 3.899,10 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

