67WFR500LFTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 1,89140 €
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 96
Unit Price: 1,56000 €
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 184
Unit Price: 1,60000 €
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 2.428
Unit Price: 1,49000 €
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 0,92287 €
Datasheet
500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67WFR500LFTR

DigiKey Part Number
67WFR500LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
67WFR500LFTR
Description
TRIMMER 500 OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
67WFR500LFTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
500 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
20.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,90636 €1.812,72 €
Unit Price without VAT:0,90636 €
Unit Price with VAT:1,07857 €