Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

66WR1MEGLF | |
|---|---|
DigiKey Part Number | 66WR1MEGLF-ND |
Manufacturer | |
Manufacturer Product Number | 66WR1MEGLF |
Description | TRIMMER 1M OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 66WR1MEGLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 20.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 MOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.200" Face (9.53mm x 5.08mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 67WR1MEGLF | TT Electronics/BI | 0 | 987-1614-ND | 1,54000 € | Parametric Equivalent |
| 67WR1MEGLFTB | TT Electronics/BI | 0 | 987-1782-5-ND | 0,93747 € | Parametric Equivalent |
| 67YR1MEGLF | TT Electronics/BI | 1.079 | 987-1100-ND | 1,47000 € | Parametric Equivalent |
| 67YR1MEGLFTB | TT Electronics/BI | 0 | 67YR1MEGLFTB-ND | 0,91139 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,86790 € | 933,95 € |
| Unit Price without VAT: | 1,86790 € |
|---|---|
| Unit Price with VAT: | 2,22280 € |



