
66WR100LF | |
|---|---|
DigiKey Part Number | 987-1699-ND |
Manufacturer | |
Manufacturer Product Number | 66WR100LF |
Description | TRIMMER 100 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 66WR100LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 20.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.200" Face (9.53mm x 5.08mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,47100 € | 24,71 € |
| 25 | 2,29560 € | 57,39 € |
| 50 | 2,17020 € | 108,51 € |
| 100 | 2,05110 € | 205,11 € |
| 300 | 1,87503 € | 562,51 € |
| 500 | 1,79812 € | 899,06 € |
| 1.000 | 1,69854 € | 1.698,54 € |
| 5.000 | 1,48749 € | 7.437,45 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

