Parametric Equivalent

66PR20KLF | |
|---|---|
DigiKey Part Number | 66PR20KLF-ND |
Manufacturer | |
Manufacturer Product Number | 66PR20KLF |
Description | TRIMMER 20K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 66PR20KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 20.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.437" x 0.375" Face (11.10mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 67PR20KLFTB | TT Electronics/BI | 0 | 67PR20KLFTB-ND | 0,95480 € | Parametric Equivalent |
| CT-9EP203 | Nidec Components | 0 | 563-CT-9EP203-ND | 1,46410 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,86902 € | 1.027,96 € |
| Unit Price without VAT: | 1,86902 € |
|---|---|
| Unit Price with VAT: | 2,22413 € |



