668A1002BLF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: 2,46104 €
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 13.325
Unit Price: 5,24000 €
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: 2,01318 €
Datasheet
10k Ohm ±0.1% 100mW Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

668A1002BLF

DigiKey Part Number
987-1077-ND
Manufacturer
Manufacturer Product Number
668A1002BLF
Description
RES ARRAY 8 RES 10K OHM 16SOIC
Customer Reference
Detailed Description
10k Ohm ±0.1% 100mW Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
16
Manufacturer
TT Electronics/BI
Power Per Element
100mW
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
16-SOIC (0.154", 3.90mm Width)
Resistance (Ohms)
10k
Supplier Device Package
16-SOIC
Tolerance
±0.1%
Size / Dimension
0.389" L x 0.154" W (9.89mm x 3.90mm)
Number of Resistors
8
Height - Seated (Max)
0.069" (1.75mm)
Resistor Matching Ratio
±0.1%
Base Product Number
Resistor-Ratio-Drift
±5ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NOMCA16031002AT5Vishay Dale Thin Film0NOMCA16-10KATR-ND2,46104 €Direct
NOMCT16031002AT1Vishay Dale Thin Film13.325NOMCT16-10KACT-ND5,24000 €Direct
NOMCT16031002BT1Vishay Dale Thin Film0NOMCT16031002BT1-ND2,01318 €Direct
Obsolete
This product is no longer manufactured. View Substitutes