Direct
Upgrade
Upgrade
Upgrade
Upgrade

668A1001DLF | |
|---|---|
DigiKey Part Number | 987-1076-ND |
Manufacturer | |
Manufacturer Product Number | 668A1001DLF |
Description | RES ARRAY 8 RES 1K OHM 16SOIC |
Customer Reference | |
Detailed Description | 1k Ohm ±0.5% 100mW Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±0.5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | ±0.1% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 16 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Size / Dimension | 0.389" L x 0.154" W (9.89mm x 3.90mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Base Product Number |



