
6673R5KL.253G | |
|---|---|
DigiKey Part Number | 6673R5KL.253G-ND |
Manufacturer | |
Manufacturer Product Number | 6673R5KL.253G |
Description | POT 5K OHM 3.5W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 3 Gang Linear Servo Mount Potentiometer 1.0 Turns Conductive Plastic 3.5W Solder Turret |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±10% | |
Power (Watts) | 3.5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 3 | |
Adjustment Type | User Defined | |
Temperature Coefficient | -400ppm/°C | |
Rotation | Continuous | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Turret | |
Actuator Type | Round | |
Actuator Length | 0.626" (15.90mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | - | |
Mounting Type | Servo Mount | |
Size - Body | Round - 2.000" Dia (50.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2.004,37000 € | 20.043,70 € |
| Unit Price without VAT: | 2.004,37000 € |
|---|---|
| Unit Price with VAT: | 2.385,20030 € |

