Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6673R2KL.25CT | |
|---|---|
DigiKey Part Number | 6673R2KL.25CT-ND |
Manufacturer | |
Manufacturer Product Number | 6673R2KL.25CT |
Description | POT 2K OHM 3.5W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm 1 Gang Linear Servo Mount Potentiometer 1.0 Turns Conductive Plastic 3.5W Solder Turret |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Temperature Coefficient -400ppm/°C |
Series | Rotation Continuous |
Packaging Bulk | Resistive Material Conductive Plastic |
Part Status Active | Termination Style Solder Turret |
Resistance (Ohms) 2k | Actuator Type Round |
Tolerance ±10% | Actuator Length 0.626" (15.90mm) |
Power (Watts) 3.5W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Mounting Type Servo Mount |
Number of Turns 1.0 | Size - Body Round - 2.000" Dia (50.80mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6673R2KL.25 | TT Electronics/BI | 0 | 6673R2KL.25-ND | 902,89600 € | Parametric Equivalent |
| 6673R2KL.25RS | TT Electronics/BI | 0 | 6673R2KL.25RS-ND | 1.149,87800 € | Parametric Equivalent |
| 6673R2KL.5CT | TT Electronics/BI | 0 | 6673R2KL.5CT-ND | 1.104,36600 € | Parametric Equivalent |
| 6673R2KT5L.25 | TT Electronics/BI | 0 | 6673R2KT5L.25-ND | 720,35700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.149,87800 € | 11.498,78 € |
| Unit Price without VAT: | 1.149,87800 € |
|---|---|
| Unit Price with VAT: | 1.368,35482 € |

