Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6673R10KT5L.25RS | |
|---|---|
DigiKey Part Number | 6673R10KT5L.25RS-ND |
Manufacturer | |
Manufacturer Product Number | 6673R10KT5L.25RS |
Description | POT 10K OHM 3.5W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Servo Mount Potentiometer 1.0 Turns Conductive Plastic 3.5W Solder Turret |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Temperature Coefficient -400ppm/°C |
Series | Rotation Continuous |
Packaging Bulk | Resistive Material Conductive Plastic |
Part Status Active | Termination Style Solder Turret |
Resistance (Ohms) 10k | Actuator Type Round |
Tolerance ±10% | Actuator Length 0.626" (15.90mm) |
Power (Watts) 3.5W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Mounting Type Servo Mount |
Number of Turns 1.0 | Size - Body Round - 2.000" Dia (50.80mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6673R10KL.05 | TT Electronics/BI | 0 | 6673R10KL.05-ND | 761,45700 € | Parametric Equivalent |
| 6673R10KL.25 | TT Electronics/BI | 0 | 6673R10KL.25-ND | 902,89600 € | Parametric Equivalent |
| 6673R10KL.25CT | TT Electronics/BI | 0 | 6673R10KL.25CT-ND | 1.149,87800 € | Parametric Equivalent |
| 6673R10KL.25RS | TT Electronics/BI | 0 | 6673R10KL.25RS-ND | 1.149,87800 € | Parametric Equivalent |
| 6673R10KT5L.25 | TT Electronics/BI | 0 | 6673R10KT5L.25-ND | 720,35700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.116,85000 € | 11.168,50 € |
| Unit Price without VAT: | 1.116,85000 € |
|---|---|
| Unit Price with VAT: | 1.329,05150 € |

