Parametric Equivalent
Parametric Equivalent

6671R1KL.1 | |
|---|---|
DigiKey Part Number | 6671R1KL.1-ND |
Manufacturer | |
Manufacturer Product Number | 6671R1KL.1 |
Description | POT 1K OHM 3.5W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 3.5W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 6671R1KL.1 Models |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Temperature Coefficient -400ppm/°C |
Series | Rotation Continuous |
Packaging Bulk | Resistive Material Conductive Plastic |
Part Status Active | Termination Style Solder Turret |
Resistance (Ohms) 1k | Actuator Type Round |
Tolerance ±10% | Actuator Length 0.874" (22.20mm) |
Power (Watts) 3.5W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 2.000" Dia (50.80mm) |
Number of Gangs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6671R1KL.25 | TT Electronics/BI | 0 | 6671R1KL.25-ND | 1.064,77800 € | Parametric Equivalent |
| 6671R1KL.25RS | TT Electronics/BI | 0 | 6671R1KL.25RS-ND | 1.162,15200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.202,13500 € | 12.021,35 € |
| Unit Price without VAT: | 1.202,13500 € |
|---|---|
| Unit Price with VAT: | 1.430,54065 € |

