64YFR2KLFTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 206
Unit Price: 2,97000 €
Datasheet
Image for 64YFR2KLFTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64YFR2KLFTR

DigiKey Part Number
64YFR2KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
64YFR2KLFTR
Description
TRIMMER 2K OHM 0.25W PC PIN TOP
Customer Reference
Detailed Description
2 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
12.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
2 kOhms
Termination Style
PC Pins
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.250" x 0.165" Face (6.35mm x 4.19mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3266Y-1-202LFBourns Inc.2063266Y-1-202LF-ND2,97000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes