64XR50LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 406
Unit Price: 1,98000 €
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 1,33533 €
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: 1,84440 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 11,22680 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 100
Unit Price: 10,62000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 195
Unit Price: 4,33000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 424
Unit Price: 2,99000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 3,30320 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 5
Unit Price: 2,99000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 3,15828 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 2,20998 €
Datasheet
Image for 64XR50LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64XR50LF

DigiKey Part Number
64XR50LF-ND
Manufacturer
Manufacturer Product Number
64XR50LF
Description
TRIMMER 50 OHM 0.25W PC PIN TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
64XR50LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tube
Part Status
Active
Resistance
50 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.250" x 0.165" Face (6.35mm x 4.19mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
9001,25504 €1.129,54 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,25504 €
Unit Price with VAT:1,49350 €