Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

64XR500KLF | |
|---|---|
DigiKey Part Number | 64XR500KLF-ND |
Manufacturer | |
Manufacturer Product Number | 64XR500KLF |
Description | TRIMMER 500KOHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 64XR500KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.165" Face (6.35mm x 4.19mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 64WR500KLF | TT Electronics/BI | 349 | 987-1607-5-ND | 1,97000 € | Parametric Equivalent |
| 64YR500KLF | TT Electronics/BI | 0 | 64YR500KLF-ND | 1,32928 € | Parametric Equivalent |
| RJ-5EX504 | Nidec Components | 0 | 563-RJ-5EX504-ND | 1,83605 € | Similar |
| 3262W-1-504 | Bourns Inc. | 0 | 3262W-504-ND | 11,17590 € | Parametric Equivalent |
| 3262W-1-504LF | Bourns Inc. | 177 | 3262W-504LF-ND | 10,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,24936 € | 1.124,42 € |
| Unit Price without VAT: | 1,24936 € |
|---|---|
| Unit Price with VAT: | 1,48674 € |






