Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

64XR100LF | |
|---|---|
DigiKey Part Number | 64XR100LF-ND |
Manufacturer | |
Manufacturer Product Number | 64XR100LF |
Description | TRIMMER 100 OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 64XR100LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 Ohms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.165" Face (6.35mm x 4.19mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 64WR100LF | TT Electronics/BI | 589 | 987-1582-ND | 1,95000 € | Parametric Equivalent |
| 64YR100LF | TT Electronics/BI | 0 | 64YR100LF-ND | 1,31873 € | Parametric Equivalent |
| RJ-5EX101 | Nidec Components | 0 | 563-RJ-5EX101-ND | 1,82145 € | Similar |
| 3262W-1-101 | Bourns Inc. | 0 | 3262W-101-ND | 11,08720 € | Parametric Equivalent |
| 3262W-1-101LF | Bourns Inc. | 106 | 3262W-101LF-ND | 10,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,23943 € | 1.115,49 € |
| Unit Price without VAT: | 1,23943 € |
|---|---|
| Unit Price with VAT: | 1,47492 € |






