Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

64WR100KLF | |
|---|---|
DigiKey Part Number | 987-1060-ND |
Manufacturer | |
Manufacturer Product Number | 64WR100KLF |
Description | TRIMMER 100KOHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 64WR100KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.165" Face (6.35mm x 4.19mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 64YR100KLF | TT Electronics/BI | 2.902 | 987-1611-5-ND | 2,21000 € | Parametric Equivalent |
| RJ-5EW104 | Nidec Components | 0 | 563-RJ-5EW104-ND | 1,82145 € | Similar |
| 3262W-1-104 | Bourns Inc. | 90 | 3262W-104-ND | 15,20000 € | Parametric Equivalent |
| 3262W-1-104LF | Bourns Inc. | 141 | 3262W-104LF-ND | 10,49000 € | Parametric Equivalent |
| 3266W-1-104 | Bourns Inc. | 180 | 3266W-104-ND | 4,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,59100 € | 15,91 € |
| 25 | 1,47880 € | 36,97 € |
| 50 | 1,39820 € | 69,91 € |
| 100 | 1,32190 € | 132,19 € |
| 250 | 1,22684 € | 306,71 € |
| 500 | 1,15922 € | 579,61 € |
| 1.000 | 1,09512 € | 1.095,12 € |
| 5.000 | 0,95920 € | 4.796,00 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |







