
64PR20LF | |
|---|---|
DigiKey Part Number | 64PR20LF-ND |
Manufacturer | |
Manufacturer Product Number | 64PR20LF |
Description | TRIMMER 20 OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 64PR20LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 Ohms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.250" x 0.250" Face (6.35mm x 6.35mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJ-5EP200 | Nidec Components | 0 | 563-RJ-5EP200-ND | 1,83605 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,38539 € | 1.039,04 € |
| Unit Price without VAT: | 1,38539 € |
|---|---|
| Unit Price with VAT: | 1,64861 € |


