
64PR200KLF | |
|---|---|
DigiKey Part Number | 64PR200KLF-ND |
Manufacturer | |
Manufacturer Product Number | 64PR200KLF |
Description | TRIMMER 200KOHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 64PR200KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.250" x 0.250" Face (6.35mm x 6.35mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJ-5EP204 | Nidec Components | 0 | 563-RJ-5EP204-ND | 1,82145 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,37439 € | 1.030,79 € |
| Unit Price without VAT: | 1,37439 € |
|---|---|
| Unit Price with VAT: | 1,63552 € |


