Parametric Equivalent

6373R10KL.1RS | |
|---|---|
DigiKey Part Number | 6373R10KL.1RS-ND |
Manufacturer | |
Manufacturer Product Number | 6373R10KL.1RS |
Description | POT 10K OHM 2W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Servo Mount Potentiometer 1.0 Turns Conductive Plastic 2W Solder Turret |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Temperature Coefficient -400ppm/°C |
Series | Rotation Continuous |
Packaging Bulk | Resistive Material Conductive Plastic |
Part Status Active | Termination Style Solder Turret |
Resistance (Ohms) 10k | Actuator Type Round |
Tolerance ±10% | Actuator Length 0.500" (12.70mm) |
Power (Watts) 2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Mounting Type Servo Mount |
Number of Turns 1.0 | Size - Body Round - 1.312" Dia (33.33mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6373R10KL.5 | TT Electronics/BI | 0 | 6373R10KL.5-ND | 701,02100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.361,33000 € | 13.613,30 € |
| Unit Price without VAT: | 1.361,33000 € |
|---|---|
| Unit Price with VAT: | 1.619,98270 € |

