
6371R5KL.1FS | |
|---|---|
DigiKey Part Number | 6371R5KL.1FS-ND |
Manufacturer | |
Manufacturer Product Number | 6371R5KL.1FS |
Description | POT 5K OHM 2W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 2W Solder Turret |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Temperature Coefficient -400ppm/°C |
Series | Rotation Continuous |
Packaging Bulk | Resistive Material Conductive Plastic |
Part Status Active | Termination Style Solder Turret |
Resistance (Ohms) 5k | Actuator Type Flatted |
Tolerance ±10% | Actuator Length 0.874" (22.20mm) |
Power (Watts) 2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 1.312" Dia (33.33mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 846,66500 € | 8.466,65 € |
| Unit Price without VAT: | 846,66500 € |
|---|---|
| Unit Price with VAT: | 1.007,53135 € |

