62PR200LF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 228
Unit Price: 2,43000 €
Datasheet
Image for 62PR200LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62PR200LF

DigiKey Part Number
62PR200LF-ND
Manufacturer
Manufacturer Product Number
62PR200LF
Description
TRIMMER 200 OHM 0.5W PC PIN TOP
Customer Reference
Detailed Description
200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
200 Ohms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Round - 0.250" Dia (6.35mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3329P-1-201LFBourns Inc.2283329P-201LF-ND2,43000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes