62PR1MEGLF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 70
Unit Price: 2,43000 €
Datasheet
Image for 62PR1MEGLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62PR1MEGLF

DigiKey Part Number
62PR1MEGLF-ND
Manufacturer
Manufacturer Product Number
62PR1MEGLF
Description
TRIMMER 1M OHM 0.5W PC PIN TOP
Customer Reference
Detailed Description
1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
1 MOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Round - 0.250" Dia (6.35mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3329P-1-105LFBourns Inc.703329P-105LF-ND2,43000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes