Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

62MR200LF | |
|---|---|
DigiKey Part Number | 62MR200LF-ND |
Manufacturer | |
Manufacturer Product Number | 62MR200LF |
Description | TRIMMER 200 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 92 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 62MR200LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.250" Dia (6.35mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 82MR200LF | TT Electronics/BI | 0 | 987-1702-ND | 0,75078 € | Parametric Equivalent |
| 82PR200LF | TT Electronics/BI | 1.093 | 987-1754-ND | 1,30000 € | Parametric Equivalent |
| 82PR200LFTB | TT Electronics/BI | 0 | 82PR200LFTB-ND | 0,81089 € | Parametric Equivalent |
| 3329H-1-201 | Bourns Inc. | 393 | 3329H-201-ND | 3,24000 € | Parametric Equivalent |
| 3329H-1-201LF | Bourns Inc. | 0 | 3329H-201LF-ND | 2,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,07031 € | 1.070,31 € |
| Unit Price without VAT: | 1,07031 € |
|---|---|
| Unit Price with VAT: | 1,27367 € |







