6273R5KL.5FS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 1.195,54300 €
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 736,61300 €
Datasheet
Image for 6273R5KL.5FS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6273R5KL.5FS

DigiKey Part Number
6273R5KL.5FS-ND
Manufacturer
Manufacturer Product Number
6273R5KL.5FS
Description
POT 5K OHM 1.5W PLASTIC LINEAR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Servo Mount Potentiometer 1 Turns Conductive Plastic 1.5W Solder Turret
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
User Defined
Manufacturer
TT Electronics/BI
Temperature Coefficient
-400ppm/°C
Series
Rotation
Continuous
Packaging
Bulk
Resistive Material
Conductive Plastic
Part Status
Active
Termination Style
Solder Turret
Resistance (Ohms)
5k
Actuator Type
Flatted
Tolerance
±10%
Actuator Length
0.500" (12.70mm)
Power (Watts)
1.5W
Actuator Diameter
0.125" (3.18mm)
Built in Switch
None
Mounting Type
Servo Mount
Number of Turns
1.0
Size - Body
Round - 1.062" Dia (26.98mm)
Taper
Linear
Base Product Number
Number of Gangs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6273R5KL.25FSTT Electronics/BI06273R5KL.25FS-ND1.195,54300 €Parametric Equivalent
6273R5KT5L.5FSTT Electronics/BI06273R5KT5L.5FS-ND736,61300 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
101.185,53700 €11.855,37 €
Manufacturers Standard Package
Unit Price without VAT:1.185,53700 €
Unit Price with VAT:1.410,78903 €