
6273R2KL.5SS | |
|---|---|
DigiKey Part Number | 6273R2KL.5SS-ND |
Manufacturer | |
Manufacturer Product Number | 6273R2KL.5SS |
Description | POT 2K OHM 1.5W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm 1 Gang Linear Servo Mount Potentiometer 1.0 Turns Conductive Plastic 1.5W Solder Turret |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Temperature Coefficient -400ppm/°C |
Series | Rotation Continuous |
Packaging Bulk | Resistive Material Conductive Plastic |
Part Status Active | Termination Style Solder Turret |
Resistance (Ohms) 2k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.500" (12.70mm) |
Power (Watts) 1.5W | Actuator Diameter 0.125" (3.18mm) |
Built in Switch None | Mounting Type Servo Mount |
Number of Turns 1.0 | Size - Body Round - 1.062" Dia (26.98mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.185,53700 € | 11.855,37 € |
| Unit Price without VAT: | 1.185,53700 € |
|---|---|
| Unit Price with VAT: | 1.410,78903 € |

