Parametric Equivalent

6273R10KL.152G | |
|---|---|
DigiKey Part Number | 6273R10KL.152G-ND |
Manufacturer | |
Manufacturer Product Number | 6273R10KL.152G |
Description | POT 10K OHM 1.5W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Linear Servo Mount Potentiometer 1.0 Turns Conductive Plastic 1.5W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 6273R10KL.152G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 1.5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 2 | |
Adjustment Type | User Defined | |
Temperature Coefficient | -400ppm/°C | |
Rotation | Continuous | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Turret | |
Actuator Type | Round | |
Actuator Length | 0.500" (12.70mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | - | |
Mounting Type | Servo Mount | |
Size - Body | Round - 1.062" Dia (26.98mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.971,21700 $ | 19.712,17 $ |
| Unit Price without VAT: | 1.971,21700 $ |
|---|---|
| Unit Price with VAT: | 2.345,74823 $ |

