Parametric Equivalent

6187R5KL1.0ST | |
|---|---|
DigiKey Part Number | 987-1668-ND |
Manufacturer | |
Manufacturer Product Number | 6187R5KL1.0ST |
Description | POT 5K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 6187R5KL1.0ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | -400ppm/°C | |
Rotation | Continuous | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Turret | |
Actuator Type | Slotted | |
Actuator Length | 0.874" (22.20mm) | |
Actuator Diameter | 0.249" (6.32mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.874" Dia (22.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 18,36514 € | 1.285,56 € |
| Unit Price without VAT: | 18,36514 € |
|---|---|
| Unit Price with VAT: | 21,85452 € |


