
6186R100KL1.0CT | |
|---|---|
DigiKey Part Number | 987-6186R100KL1.0CT-ND |
Manufacturer | |
Manufacturer Product Number | 6186R100KL1.0CT |
Description | PRECISION POT 100K |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Temperature Coefficient -400ppm/°C |
Series | Rotation Continuous |
Packaging Bulk | Resistive Material Conductive Plastic |
Part Status Active | Termination Style Solder Turret |
Resistance (Ohms) 100k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 1W | Actuator Diameter 0.125" (3.18mm) |
Number of Turns 1.0 | Bushing Thread 3/8-32 |
Taper Linear | Mounting Type Panel Mount |
Number of Gangs 1 | Size - Body Round - 0.874" Dia (22.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 22,30567 € | 1.338,34 € |
| Unit Price without VAT: | 22,30567 € |
|---|---|
| Unit Price with VAT: | 26,54375 € |

