Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6163R5KL1.0 | |
|---|---|
DigiKey Part Number | 6163R5KL1.0-ND |
Manufacturer | |
Manufacturer Product Number | 6163R5KL1.0 |
Description | POT 5K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Servo Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 6163R5KL1.0 Models |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Temperature Coefficient -400ppm/°C |
Series | Rotation Continuous |
Packaging Bulk | Resistive Material Conductive Plastic |
Part Status Active | Termination Style Solder Turret |
Resistance (Ohms) 5k | Actuator Type Round |
Tolerance ±10% | Actuator Length 0.500" (12.70mm) |
Power (Watts) 1W | Actuator Diameter 0.125" (3.18mm) |
Built in Switch None | Mounting Type Servo Mount |
Number of Turns 1.0 | Size - Body Round - 0.840" Dia (21.30mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6143R5KL.25 | TT Electronics/BI | 0 | 6143R5KL.25-ND | 54,01750 € | Parametric Equivalent |
| 6143R5KL.5 | TT Electronics/BI | 0 | 6143R5KL.5-ND | 51,90800 € | Parametric Equivalent |
| 6143R5KT5L1.0 | TT Electronics/BI | 0 | 6143R5KT5L1.0-ND | 59,44850 € | Parametric Equivalent |
| 6173R5KL.5 | TT Electronics/BI | 0 | 6173R5KL.5-ND | 396,15900 € | Parametric Equivalent |
| 6173R5KL.5CT | TT Electronics/BI | 0 | 6173R5KL.5CT-ND | 453,62600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 42,18267 € | 1.265,48 € |
| Unit Price without VAT: | 42,18267 € |
|---|---|
| Unit Price with VAT: | 50,19738 € |

