
6127V1A50L.5 | |
|---|---|
DigiKey Part Number | 6127V1A50L.5-ND |
Manufacturer | |
Manufacturer Product Number | 6127V1A50L.5 |
Description | SENSOR ROTARY 50DEG SLDR TURRET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Round Shaft Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 6127V1A50L.5 Models |
Category | Output Signal Clockwise Increase |
Manufacturer TT Electronics/BI | Actuator Type Round Shaft |
Series | Linearity ±0.5% |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Mounting Type Panel Mount |
For Measuring Rotary Position | Termination Style Solder Turret |
Technology Hall Effect | Operating Temperature -40°C ~ 125°C |
Rotation Angle - Electrical, Mechanical 0° ~ 50°, Continuous | Package / Case Module, Round Shaft |
Output Analog Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 14,52629 € | 1.016,84 € |
| Unit Price without VAT: | 14,52629 € |
|---|---|
| Unit Price with VAT: | 17,28629 € |

