Parametric Equivalent
Parametric Equivalent

5713R2KL.15 | |
|---|---|
DigiKey Part Number | 5713R2KL.15-ND |
Manufacturer | |
Manufacturer Product Number | 5713R2KL.15 |
Description | POT 2K OHM 5W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm 1 Gang Linear Servo Mount Potentiometer 1.0 Turns Wirewound 5W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 5713R2KL.15 Models |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Temperature Coefficient ±130ppm/°C |
Series | Rotation Continuous |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Turret |
Resistance (Ohms) 2k | Actuator Type Round |
Tolerance ±5% | Actuator Length 0.626" (15.90mm) |
Power (Watts) 5W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Mounting Type Servo Mount |
Number of Turns 1.0 | Size - Body Round - 3.000" Dia (76.20mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5713R2KL.154G | TT Electronics/BI | 0 | 5713R2KL.154G-ND | 1.599,64900 € | Parametric Equivalent |
| 5713R2KL.5 | TT Electronics/BI | 0 | 5713R2KL.5-ND | 670,30900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 674,76500 € | 6.747,65 € |
| Unit Price without VAT: | 674,76500 € |
|---|---|
| Unit Price with VAT: | 802,97035 € |

