
5711R100T1L.5 | |
|---|---|
DigiKey Part Number | 5711R100T1L.5-ND |
Manufacturer | |
Manufacturer Product Number | 5711R100T1L.5 |
Description | POT 100 OHM 5W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 5W Solder Turret |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100 | |
Tolerance | ±5% | |
Power (Watts) | 5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | Continuous | |
Resistive Material | Wirewound | |
Termination Style | Solder Turret | |
Actuator Type | Round | |
Actuator Length | 1.500" (38.10mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 1/2-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 3.000" Dia (76.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 719,10000 € | 7.191,00 € |
| Unit Price without VAT: | 719,10000 € |
|---|---|
| Unit Price with VAT: | 855,72900 € |

