Image for 5711R100L.5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5711R100L.5

DigiKey Part Number
5711R100L.5-ND
Manufacturer
Manufacturer Product Number
5711R100L.5
Description
POT 100 OHM 5W WIREWOUND LINEAR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 5W Solder Turret
Datasheet
 Datasheet
EDA/CAD Models
5711R100L.5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
100
Tolerance
±5%
Power (Watts)
5W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
Continuous
Resistive Material
Wirewound
Termination Style
Solder Turret
Actuator Type
Round
Actuator Length
1.500" (38.10mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
1/2-32
Mounting Type
Panel Mount
Size - Body
Round - 3.000" Dia (76.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
102.654,76100 €26.547,61 €
Unit Price without VAT:2.654,76100 €
Unit Price with VAT:3.159,16559 €