
5617R2KL.252GSS | |
|---|---|
DigiKey Part Number | 5617R2KL.252GSS-ND |
Manufacturer | |
Manufacturer Product Number | 5617R2KL.252GSS |
Description | POT 2K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm Gang Potentiometer Turns |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 2k | |
Tolerance | - | |
Power (Watts) | - | |
Built in Switch | - | |
Features | - | |
Taper | - | |
Adjustment Type | - | |
Temperature Coefficient | - | |
Rotation | - | |
Resistive Material | - | |
Termination Style | - | |
Actuator Type | - | |
Actuator Length | - | |
Actuator Diameter | - | |
Bushing Thread | - | |
Mounting Type | - | |
Size - Body | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 652,45700 € | 6.524,57 € |
| Unit Price without VAT: | 652,45700 € |
|---|---|
| Unit Price with VAT: | 776,42383 € |

