
5613R5KL.1CTFS | |
|---|---|
DigiKey Part Number | 5613R5KL.1CTFS-ND |
Manufacturer | |
Manufacturer Product Number | 5613R5KL.1CTFS |
Description | POT 5K OHM 3.5W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Servo Mount Potentiometer 1 Turns Wirewound 3.5W Solder Turret |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Temperature Coefficient ±20ppm/°C |
Series | Rotation Continuous |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Turret |
Resistance (Ohms) 5k | Actuator Type Flatted |
Tolerance ±5% | Actuator Length 0.626" (15.90mm) |
Power (Watts) 3.5W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Mounting Type Servo Mount |
Number of Turns 1.0 | Size - Body Round - 2.000" Dia (50.80mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 943,71500 € | 9.437,15 € |
| Unit Price without VAT: | 943,71500 € |
|---|---|
| Unit Price with VAT: | 1.123,02085 € |

