Image for 5613R2.5KL.5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5613R2.5KL.5

DigiKey Part Number
5613R2.5KL.5-ND
Manufacturer
Manufacturer Product Number
5613R2.5KL.5
Description
POT 2.5K OHM 3.5W WIREWOUND LIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.5k Ohm 1 Gang Linear Servo Mount Potentiometer 1.0 Turns Wirewound 3.5W Solder Turret
Datasheet
 Datasheet
EDA/CAD Models
5613R2.5KL.5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
2.5k
Tolerance
±5%
Power (Watts)
3.5W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
Continuous
Resistive Material
Wirewound
Termination Style
Solder Turret
Actuator Type
Round
Actuator Length
0.626" (15.90mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
-
Mounting Type
Servo Mount
Size - Body
Round - 2.000" Dia (50.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10432,30000 €4.323,00 €
Unit Price without VAT:432,30000 €
Unit Price with VAT:514,43700 €