
5613R2.5KL.25 | |
|---|---|
DigiKey Part Number | 5613R2.5KL.25-ND |
Manufacturer | |
Manufacturer Product Number | 5613R2.5KL.25 |
Description | POT 2.5K OHM 3.5W WIREWOUND LIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.5k Ohm 1 Gang Linear Servo Mount Potentiometer 1.0 Turns Wirewound 3.5W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 5613R2.5KL.25 Models |
Category | Number of Gangs 1 |
Manufacturer TT Electronics/BI | Adjustment Type User Defined |
Series | Rotation Continuous |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Turret |
Resistance (Ohms) 2.5k | Actuator Type Round |
Tolerance ±5% | Actuator Length 0.626" (15.90mm) |
Power (Watts) 3.5W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Mounting Type Servo Mount |
Number of Turns 1.0 | Size - Body Round - 2.000" Dia (50.80mm) |
Taper Linear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 407,01000 € | 4.070,10 € |
| Unit Price without VAT: | 407,01000 € |
|---|---|
| Unit Price with VAT: | 484,34190 € |

