
5613R10KL.53G | |
|---|---|
DigiKey Part Number | 5613R10KL.53G-ND |
Manufacturer | |
Manufacturer Product Number | 5613R10KL.53G |
Description | POT 10K OHM 3.5W WIREWOUND LIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 3 Gang Linear Servo Mount Potentiometer 1.0 Turns Wirewound 3.5W Solder Turret |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Temperature Coefficient ±20ppm/°C |
Series | Rotation Continuous |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Turret |
Resistance (Ohms) 10k | Actuator Type Round |
Tolerance ±5% | Actuator Length 0.626" (15.90mm) |
Power (Watts) 3.5W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Mounting Type Servo Mount |
Number of Turns 1.0 | Size - Body Round - 2.000" Dia (50.80mm) |
Taper Linear | Base Product Number |
Number of Gangs 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.101,80300 € | 11.018,03 € |
| Unit Price without VAT: | 1.101,80300 € |
|---|---|
| Unit Price with VAT: | 1.311,14557 € |

