Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5611R5KL.5 | |
|---|---|
DigiKey Part Number | 5611R5KL.5-ND |
Manufacturer | |
Manufacturer Product Number | 5611R5KL.5 |
Description | POT 5K OHM 3.5W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Wirewound 3.5W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 5611R5KL.5 Models |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Temperature Coefficient ±20ppm/°C |
Series | Rotation Continuous |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Turret |
Resistance (Ohms) 5k | Actuator Type Round |
Tolerance ±5% | Actuator Length 0.874" (22.20mm) |
Power (Watts) 3.5W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 2.000" Dia (50.80mm) |
Number of Gangs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5611R5KL.25 | TT Electronics/BI | 0 | 5611R5KL.25-ND | 519,03100 € | Parametric Equivalent |
| 5611R5KL.5RS | TT Electronics/BI | 0 | 5611R5KL.5RS-ND | 910,19900 € | Parametric Equivalent |
| 5612R5KL.5 | TT Electronics/BI | 0 | 5612R5KL.5-ND | 399,54100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 776,32400 € | 7.763,24 € |
| Unit Price without VAT: | 776,32400 € |
|---|---|
| Unit Price with VAT: | 923,82556 € |

