
5611R2.5KL.5FS | |
|---|---|
DigiKey Part Number | 5611R2.5KL.5FS-ND |
Manufacturer | |
Manufacturer Product Number | 5611R2.5KL.5FS |
Description | POT 2.5K OHM 3.5W WIREWOUND LIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 3.5W Solder Turret |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Rotation Continuous |
Series | Resistive Material Wirewound |
Packaging Bulk | Termination Style Solder Turret |
Part Status Active | Actuator Type Flatted |
Resistance (Ohms) 2.5k | Actuator Length 0.874" (22.20mm) |
Tolerance ±5% | Actuator Diameter 0.250" (6.35mm) |
Power (Watts) 3.5W | Bushing Thread 3/8-32 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 2.000" Dia (50.80mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 489,15800 € | 4.891,58 € |
| Unit Price without VAT: | 489,15800 € |
|---|---|
| Unit Price with VAT: | 582,09802 € |

