
5401R500L.5SS | |
|---|---|
DigiKey Part Number | 5401R500L.5SS-ND |
Manufacturer | |
Manufacturer Product Number | 5401R500L.5SS |
Description | POT 500 OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 2W Solder Turret |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Rotation Continuous |
Series | Resistive Material Wirewound |
Packaging Bulk | Termination Style Solder Turret |
Part Status Active | Actuator Type Slotted |
Resistance (Ohms) 500 | Actuator Length 0.874" (22.20mm) |
Tolerance ±5% | Actuator Diameter 0.250" (6.35mm) |
Power (Watts) 2W | Bushing Thread 1/2-32 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 1.437" Dia (36.50mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2.587,68700 € | 25.876,87 € |
| Unit Price without VAT: | 2.587,68700 € |
|---|---|
| Unit Price with VAT: | 3.079,34753 € |

