Parametric Equivalent

5103R5KL.5 | |
|---|---|
DigiKey Part Number | 5103R5KL.5-ND |
Manufacturer | |
Manufacturer Product Number | 5103R5KL.5 |
Description | POT 5K OHM 3/4W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Servo Mount Potentiometer 1.0 Turns Wirewound 0.75W, 3/4W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 5103R5KL.5 Models |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Temperature Coefficient ±20ppm/°C |
Series | Rotation Continuous |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Turret |
Resistance (Ohms) 5k | Actuator Type Round |
Tolerance ±5% | Actuator Length 0.500" (12.70mm) |
Power (Watts) 0.75W, 3/4W | Actuator Diameter 0.125" (3.18mm) |
Built in Switch None | Mounting Type Servo Mount |
Number of Turns 1.0 | Size - Body Round - 0.875" Dia (22.20mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5103R5KL.5RS | TT Electronics/BI | 0 | 5103R5KL.5RS-ND | 1.469,71300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 522,42800 € | 5.224,28 € |
| Unit Price without VAT: | 522,42800 € |
|---|---|
| Unit Price with VAT: | 621,68932 € |

