Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5101R10KL.5RS | |
|---|---|
DigiKey Part Number | 5101R10KL.5RS-ND |
Manufacturer | |
Manufacturer Product Number | 5101R10KL.5RS |
Description | POT 10K OHM 3/4W WIREWOUND LIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 0.75W, 3/4W Solder Turret |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Temperature Coefficient ±20ppm/°C |
Series | Rotation Continuous |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Turret |
Resistance (Ohms) 10k | Actuator Type Round |
Tolerance ±5% | Actuator Length 0.500" (12.70mm) |
Power (Watts) 0.75W, 3/4W | Actuator Diameter 0.125" (3.18mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.875" Dia (22.20mm) |
Number of Gangs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5101R10KL.52G | TT Electronics/BI | 0 | 5101R10KL.52G-ND | 722,01300 € | Parametric Equivalent |
| 5101R10KL.53G | TT Electronics/BI | 0 | 5101R10KL.53G-ND | 962,80800 € | Parametric Equivalent |
| 5101R10KT3L.5 | TT Electronics/BI | 0 | 5101R10KT3L.5-ND | 512,75700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.469,71300 € | 14.697,13 € |
| Unit Price without VAT: | 1.469,71300 € |
|---|---|
| Unit Price with VAT: | 1.748,95847 € |

