45WR100KLFT13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 2,72375 €
Datasheet
Image for 45WR100KLFT13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45WR100KLFT13

DigiKey Part Number
45WR100KLFT13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
45WR100KLFT13
Description
TRIMMER 100KOHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 15.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
45WR100KLFT13 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
15.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
100 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.190" x 0.154" Face (4.83mm x 3.91mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
45WR100KLFTBTT Electronics/BI045WR100KLFTB-ND2,72375 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,53709 €2.537,09 €
Manufacturers Standard Package
Unit Price without VAT:2,53709 €
Unit Price with VAT:3,01914 €