Parametric Equivalent
Parametric Equivalent

45JR1KLFT7 | |
|---|---|
DigiKey Part Number | 45JR1KLFT7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 45JR1KLFT7 |
Description | TRIMMER 1K OHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 45JR1KLFT7 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 15.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.198" x 0.190" Face (5.03mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45JR1KLFT13 | TT Electronics/BI | 0 | 45JR1KLFT13-ND | 2,55739 € | Parametric Equivalent |
| 45JR1KLFTB | TT Electronics/BI | 0 | 45JR1KLFTB-ND | 2,74553 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,69852 € | 1.349,26 € |
| Unit Price without VAT: | 2,69852 € |
|---|---|
| Unit Price with VAT: | 3,21124 € |

