45JR10KLFTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 2,71080 €
Datasheet
Image for 45JR10KLFTB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45JR10KLFTB

DigiKey Part Number
45JR10KLFTB-ND
Manufacturer
Manufacturer Product Number
45JR10KLFTB
Description
TRIMMER 10KOHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
45JR10KLFTB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tube
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
15.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.198" x 0.190" Face (5.03mm x 4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4002,75803 €1.103,21 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,75803 €
Unit Price with VAT:3,28206 €