
45GR10KLFT7 | |
|---|---|
DigiKey Part Number | 45GR10KLFT7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 45GR10KLFT7 |
Description | TRIMMER 10K OHM 0.25W GW SIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 45GR10KLFT7 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 15.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.229" x 0.190" Face (5.82mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,67710 € | 1.338,55 € |
| Unit Price without VAT: | 2,67710 € |
|---|---|
| Unit Price with VAT: | 3,18575 € |

