Parametric Equivalent
Similar
Similar

44WR5KLFT7 | |
|---|---|
DigiKey Part Number | 987-1051-2-ND - Tape & Reel (TR) 987-1051-1-ND - Cut Tape (CT) 987-1051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 44WR5KLFT7 |
Description | TRIMMER 5K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 9 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 44WR5KLFT7 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 9.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 5 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.190" x 0.138" Face (4.83mm x 3.51mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 44WR5KLFTB | TT Electronics/BI | 431 | 987-1772-5-ND | 4,28000 € | Parametric Equivalent |
| SM-42TW502 | Nidec Components | 15.394 | SM-42TW502CT-ND | 2,63000 € | Similar |
| SM-43TW502 | Nidec Components | 677 | SM-43TW502CT-ND | 2,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,56700 € | 35,67 € |
| 25 | 3,31320 € | 82,83 € |
| 50 | 3,13200 € | 156,60 € |
| 100 | 2,95980 € | 295,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,74600 € | 686,50 € |
| 500 | 2,59406 € | 1.297,03 € |
| 750 | 2,50896 € | 1.881,72 € |
| 1.250 | 2,40558 € | 3.006,97 € |
| 1.750 | 2,33976 € | 4.094,58 € |
| 2.500 | 2,27192 € | 5.679,80 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |




